ABB Thermal Overload Relay 1 NO/1 NC, Trip Dial: 100 → 135 A, 100A, 135 A F.L.C, 135A Contact Rating, 440V dc 3
- RS Stock No.:
- 231-8952
- Mfr. Part No.:
- 1SAZ421201R1003 TA200 DU 135
- Brand:
- ABB
Subtotal (1 box of 1 unit)*
$794.20
(exc. GST)
$873.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | $794.20 |
*price indicative
- RS Stock No.:
- 231-8952
- Mfr. Part No.:
- 1SAZ421201R1003 TA200 DU 135
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| FLC Motor Rating | 100A, 135A | |
| Product Type | Thermal Overload Relay | |
| Relay Contact Current | 135A | |
| Pole and Throw Configuration | 3 | |
| Normal State Configuration | 1 NO/1 NC | |
| Reset Method | Automatic & Manual | |
| IP Rating | IP00, IP20 | |
| Width | 104mm | |
| Number of Auxiliary Contacts | 2 | |
| Minimum Operating Temperature | -40°C | |
| Adjustable Current Range | 100 → 135 A | |
| Contact Voltage | 690V | |
| Maximum Operating Temperature | 70°C | |
| Length | 151mm | |
| Depth | 126mm | |
| Standards/Approvals | IEC/EN 60947-5-1, UL 60947-1, UL 60947-4-1, IEC/EN 60947-1, IEC/EN 60947-4-1 | |
| Control Voltage | 440V dc | |
| Select all | ||
|---|---|---|
Brand ABB | ||
FLC Motor Rating 100A, 135A | ||
Product Type Thermal Overload Relay | ||
Relay Contact Current 135A | ||
Pole and Throw Configuration 3 | ||
Normal State Configuration 1 NO/1 NC | ||
Reset Method Automatic & Manual | ||
IP Rating IP00, IP20 | ||
Width 104mm | ||
Number of Auxiliary Contacts 2 | ||
Minimum Operating Temperature -40°C | ||
Adjustable Current Range 100 → 135 A | ||
Contact Voltage 690V | ||
Maximum Operating Temperature 70°C | ||
Length 151mm | ||
Depth 126mm | ||
Standards/Approvals IEC/EN 60947-5-1, UL 60947-1, UL 60947-4-1, IEC/EN 60947-1, IEC/EN 60947-4-1 | ||
Control Voltage 440V dc | ||
- COO (Country of Origin):
- BG
The ABB Thermal overload relays are economic electromechanical protection devices for the main circuit. They offer reliable protection for motors in the event of overload or phase failure. The thermal overload relay can make up a compact starting solution together with contactors.
Trip class 10
Adjustable current setting ranges
Overload protection with phase loss sensitivity
Temperature compensation up to +60°C
Automatic or manual reset, sealable
Stop and test function
Related links
- ABB Thermal Overload Relay 1 NO/1 NC 150 A F.L.C 440V dc 3
- ABB Thermal Overload Relay 1 NO/1 NC 175 A F.L.C 440V dc 3
- ABB 135A F.L.C, 690V ac 3P
- ABB Thermal Overload Relay 1 NO/1 NC 1 A F.L.C 600V dc 3
- ABB Thermal Overload Relay 1 NO/1 NC 16 A F.L.C 600V dc 3
- ABB Thermal Overload Relay 1 NO/1 NC 5.7 A F.L.C 600V dc 3
- ABB Thermal Overload Relay 1 NO/1 NC 0.23 A F.L.C 600V dc 3
- ABB Thermal Overload Relay 1 NO/1 NC 3.1 A F.L.C 600V dc 3