RS Better World

Schneider Electric, TeSyS CA Control Relay 3 NO/2 NC, Trip Dial: 10 A, 10A Contact Rating, 440V 3PDT

Subtotal (1 unit)*

$195.70

(exc. GST)

$215.27

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$195.70

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
220-1229
Mfr. Part No.:
CAD32R7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Control Relay

Relay Contact Current

10A

Series

TeSyS CA

Mount Type

DIN Rail

Pole and Throw Configuration

3PDT

Normal State Configuration

3 NO/2 NC

Terminal Type

Screw Clamp

IP Rating

IP2X

Adjustable Current Range

10 A

Minimum Operating Temperature

-60°C

Width

45mm

Maximum Operating Temperature

80°C

Contact Voltage

690V

Length

77mm

Standards/Approvals

CSA Approved, EN 60947-5, IEC 60335-1, IEC 60947-5-1, NF C 63-140, UKCA Approved, UL Approved, VDE 0660, BS 4794

Depth

84mm

Better World Claim

Designed for Disassembly

Better World Product

Yes

Control Voltage

440V

COO (Country of Origin):
FR
The Schneider Electric TeSys D control relay, 5 contacts (3NO + 2NC), 10A/690V, for control of electromagnetic loads AC-15/DC-13. It provides a 440V 50/60Hz AC control circuit, connection by screw clamp terminals. Compact (45mm width), for clipping on 35mm DIN rail or fixing by screw. Multi standards certified (IEC, UL, CSA, CCC, EAC, Marine), Green Premium product (RoHS/REACh).

For high operating rates until 180 cycles/min and ambient temperature -40/+60°C, it procures high reliability and durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy