Siemens, SIRIUS 3RU2 Thermal Overload Relay 1 NO/1 NC, Trip Dial: 0.9 → 1.25 A, 1.25A F.L.C, 3A Contact Rating, 750 W 3

Subtotal (1 unit)*

$209.22

(exc. GST)

$230.14

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$209.22

*price indicative

RS Stock No.:
122-9495
Mfr. Part No.:
3RU2116-0KB1
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Thermal Overload Relay

FLC Motor Rating

1.25A

Relay Contact Current

3A

Series

SIRIUS 3RU2

Mount Type

Stand Alone

Pole and Throw Configuration

3

Power Rating

750W

Normal State Configuration

1 NO/1 NC

Terminal Type

Screw

IP Rating

IP20

Reset Method

Automatic & Manual

Minimum Operating Temperature

-40°C

Width

80mm

Adjustable Current Range

0.9 → 1.25 A

Number of Auxiliary Contacts

2

Maximum Operating Temperature

70°C

Length

45mm

Contact Voltage

690V ac

Depth

89mm

Standards/Approvals

UL, IEC 60529, IEC 81346-2, IEC 60068-2-27, CSA

Supply Voltage

690V ac

RoHS Status: Exempt

COO (Country of Origin):
DE

Overload Relay - 3RU range


Switch position indicator and test function

STOP button

Selector switch for manual/automatic reset

Screw connection or Spring-clamp versions

Impulse voltage resistance 6 kV

Insulation voltage 690V

Surface or DIN-rail stand-alone mounts available, see 706-1699 etc

The 3RU21 thermal overload relays up to 80 A have been designed for current-sensitive protection of loads with normal starting.

These thermal overload relays for use with Sirius Size S0 & S00 Contactors

Note

Screw terminals can only be used with screw terminal overloads and spring terminals can only be used with spring terminal overloads.

Approvals

CE, UL, CSA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy