Schneider Electric, CAK226 Control Relay 2 NO/2 NC, 20A Contact Rating, 1.8 W, 24V 4
- RS Stock No.:
- 341-529
- Mfr. Part No.:
- CAK226BLS207
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$295.51
(exc. GST)
$325.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 13 July 2026
Units | Per unit |
|---|---|
| 1 + | $295.51 |
*price indicative
- RS Stock No.:
- 341-529
- Mfr. Part No.:
- CAK226BLS207
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Control Relay | |
| Relay Contact Current | 20A | |
| Series | CAK226 | |
| Mount Type | Rail, Plate | |
| Pole and Throw Configuration | 4 | |
| Power Rating | 1.8W | |
| Normal State Configuration | 2 NO/2 NC | |
| Terminal Type | Lug Ring | |
| IP Rating | IP20 | |
| Width | 45mm | |
| Minimum Operating Temperature | -25°C | |
| Contact Voltage | 690V | |
| Length | 58mm | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | IEC 60077-2, IP20, IEC 60947, REACH, IEC 60077-1, HL3 NF C 63-110, RoHS, UL 60947-4-1, VDE 0660, EN/IEC 60947-5-1, EN 45545:R22, CSA C22.2 No 60947-4-1, BS 5424 | |
| Depth | 57mm | |
| Supply Voltage | 24V | |
| Control Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Control Relay | ||
Relay Contact Current 20A | ||
Series CAK226 | ||
Mount Type Rail, Plate | ||
Pole and Throw Configuration 4 | ||
Power Rating 1.8W | ||
Normal State Configuration 2 NO/2 NC | ||
Terminal Type Lug Ring | ||
IP Rating IP20 | ||
Width 45mm | ||
Minimum Operating Temperature -25°C | ||
Contact Voltage 690V | ||
Length 58mm | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals IEC 60077-2, IP20, IEC 60947, REACH, IEC 60077-1, HL3 NF C 63-110, RoHS, UL 60947-4-1, VDE 0660, EN/IEC 60947-5-1, EN 45545:R22, CSA C22.2 No 60947-4-1, BS 5424 | ||
Depth 57mm | ||
Supply Voltage 24V | ||
Control Voltage 24V | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric 10A Contact Rating 24V dc
- Schneider Electric 110A F.L.C 1.8 W, 24V ac 4 NO
- Eaton Contactor Relay 1 NO/1 NC 690V 1P
- Schneider Electric 10A Contact Rating 48V dc
- Schneider Electric 10A Contact Rating 110V dc
- Schneider Electric 10A Contact Rating 72V dc
- Schneider Electric 110A F.L.C 1.8 W, 110V dc 4 NO
- Schneider Electric 110A F.L.C 1.8 W, 110V dc

