Eaton Contactor Relay 1 NO/1 NC, Trip Dial: 4 → 20 A, 20A Contact Rating, 690V 1P

Subtotal (1 unit)*

$269.87

(exc. GST)

$296.86

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$269.87

*price indicative

RS Stock No.:
247-603
Mfr. Part No.:
136482 ZEB12-20
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Contactor Relay

Relay Contact Current

20A

Series

Eaton Moeller

Mount Type

Direct

Pole and Throw Configuration

1P

Normal State Configuration

1 NO/1 NC

Terminal Type

Screw

IP Rating

IP20

Reset Method

Push Button

Adjustable Current Range

4 → 20 A

Number of Auxiliary Contacts

2

Minimum Operating Temperature

-25°C

Width

45mm

Length

108mm

Maximum Operating Temperature

65°C

Depth

110mm

Standards/Approvals

IEC/EN 60947-4-1 CSA UL NKCR VDE 0660 CSA Class No.:3211-03 IEC/EN 60947 UL CSA 2290956 UL 508 CE CSA-C22.2 No. 14 UL E1230

Control Voltage

690V

RoHS Status: Exempt

COO (Country of Origin):
DO
The Eaton electronic overload relay is designed for direct mounting applications, providing reliable protection against overload situations while maintaining high operational efficiency. Its robust construction features earth-fault protection and is suitable for various industrial uses, ensuring seamless integration with compatible devices. The ZEB Electronic overload relay enhances operational safety with a versatile current range from 4 to 20 A, supporting both normally open and normally closed contact configurations. While prioritising effectiveness, its design aligns with IEC/EN standards, making it a trustworthy choice for professionals in demanding environments.

Designed to mount directly for easy installation

Earth-fault protection keeps systems safe from electrical hazards

Compatible with various Eaton devices for versatile applications

Features phase-failure sensitivity for enhanced operational reliability

Robust design minimises the risk of mechanical failure

Adheres to stringent international safety standards

Compact dimensions allow for efficient use of space

Offers adjustable current settings for precise control

Capable of withstanding a wide range of ambient temperatures

Provides a clear indication of operational status for user convenience

Each
$332.95
Each
$544.53
Each
$332.19
Each
$332.86

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy