Better World
Schneider Electric Control Relay 4NO, 110 A F.L.C, 5 mA Contact Rating, 0.0018 kW, 24 Vac, TeSys
- RS Stock No.:
- 211-1662
- Mfr. Part No.:
- CA4KN403BW3
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$173.71
(exc. GST)
$191.08
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 24 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $173.71 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 211-1662
- Mfr. Part No.:
- CA4KN403BW3
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| FLC Motor Rating | 110 A | |
| Contact Current Rating | 5 mA | |
| Range | TeSys | |
| Power Rating | 0.0018 kW | |
| Normal State Configuration | 4NO | |
| Better World Product | Yes | |
| Better World Verification | Green Premium | |
| Control Voltage | 24 Vac | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
FLC Motor Rating 110 A | ||
Contact Current Rating 5 mA | ||
Range TeSys | ||
Power Rating 0.0018 kW | ||
Normal State Configuration 4NO | ||
Better World Product Yes | ||
Better World Verification Green Premium | ||
Control Voltage 24 Vac | ||
- COO (Country of Origin):
- FR
The Schneider Electric TeSys is a series of control relay best suited for applications involving all automation applications. The Schneider Electric TeSys K series is a range of reversing or non-reversing contactors with built in suppression.
AC and DC Control circuits available
Consistent connection tightness
Resistance to vibration & temperature cycling
Din or screw fixing
Consistent connection tightness
Resistance to vibration & temperature cycling
Din or screw fixing
Related links
- Schneider Electric Control Relay 4NO 10 A Contact Rating 24 Vac, TeSys
- Schneider Electric Control Relay 4NO 5 mA Contact Rating 110 Vdc, TeSys
- Schneider Electric Control Relay 3NO + 2NC 5 mA Contact Rating 24 Vac, TeSys
- Schneider Electric Control Relay 2NO + 2NC 5 mA Contact Rating 24 Vac, TeSys
- Schneider Electric Control Relay 3NO + 2NC 5 mA Contact Rating 24 Vac, TeSys
- Schneider Electric Control Relay 2NO + 2NC 10 A Contact Rating 24 Vac, TeSys
- Schneider Electric Control Relay 4NO 5 mA Contact Rating 220 Vac, TeSys
- Schneider Electric Control Relay 2NO + 2NC 5 mA Contact Rating 110 Vdc, TeSys

