Siemens, 3RH2 Contactor Relay 2 NC/2 NO, 10A Contact Rating, 72V dc
- RS Stock No.:
- 156-224
- Mfr. Part No.:
- 3RH2422-1BJ80
- Brand:
- Siemens
Subtotal (1 unit)*
$629.70
(exc. GST)
$692.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $629.70 |
*price indicative
- RS Stock No.:
- 156-224
- Mfr. Part No.:
- 3RH2422-1BJ80
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor Relay | |
| Relay Contact Current | 10A | |
| Series | 3RH2 | |
| Mount Type | Screw and Snap-On | |
| Normal State Configuration | 2 NC/2 NO | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Width | 90mm | |
| Number of Auxiliary Contacts | 4 | |
| Length | 57.5mm | |
| Maximum Operating Temperature | 60°C | |
| Depth | 73mm | |
| Standards/Approvals | CE, CCC, UL, EAC, UKCSA | |
| Control Voltage | 72V dc | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor Relay | ||
Relay Contact Current 10A | ||
Series 3RH2 | ||
Mount Type Screw and Snap-On | ||
Normal State Configuration 2 NC/2 NO | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Width 90mm | ||
Number of Auxiliary Contacts 4 | ||
Length 57.5mm | ||
Maximum Operating Temperature 60°C | ||
Depth 73mm | ||
Standards/Approvals CE, CCC, UL, EAC, UKCSA | ||
Control Voltage 72V dc | ||
- COO (Country of Origin):
- DE
The Siemens Contactor relay offers exceptional reliability and versatility for various applications. Designed for seamless operation, it features a latched mechanism ensuring dependable performance across demanding environments. With configurations of 2 normally open and 2 normally closed contacts, this product supports extensive control capabilities. Its compact design optimises space on DIN rail installations, while featuring high insulation voltage and superior shock resistance for operational safety.
Offers a high degree of pollution resistance
Reduces operational downtime with a long mechanical service life
Optimized for high switching frequencies at both AC and DC
Effective auxiliary switch functionality for expanded control
Includes robust protection for enhanced safety
- RS Stock No. 0156220
- Mfr. Part No. 3RH2422-1BC40
Each
$409.82
- RS Stock No. 0156208
- Mfr. Part No. 3RH2422-1XF40-0LA2
Each
$840.90
- RS Stock No. 0156211
- Mfr. Part No. 3RH2422-1LB40-0LA0
Each
$805.19
- RS Stock No. 0156222
- Mfr. Part No. 3RH2422-1BW40
Each
$607.53












