Siemens, 3RB3 Overload Relay, Trip Dial: 1 → 4 A, 4A Contact Rating
- RS Stock No.:
- 152-824
- Mfr. Part No.:
- 3RB3026-1PE0
- Brand:
- Siemens
Subtotal (1 unit)*
$298.27
(exc. GST)
$328.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $298.27 |
*price indicative
- RS Stock No.:
- 152-824
- Mfr. Part No.:
- 3RB3026-1PE0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Overload Relay | |
| Relay Contact Current | 4A | |
| Series | 3RB3 | |
| Mount Type | Contactor | |
| Terminal Type | Spring Loaded | |
| Reset Method | Automatic and Manual | |
| IP Rating | IP20 | |
| Width | 45mm | |
| Minimum Operating Temperature | -25°C | |
| Number of Auxiliary Contacts | 2 | |
| Adjustable Current Range | 1 → 4 A | |
| Maximum Operating Temperature | 60°C | |
| Length | 109mm | |
| Depth | 85mm | |
| Supply Voltage | 690V | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Overload Relay | ||
Relay Contact Current 4A | ||
Series 3RB3 | ||
Mount Type Contactor | ||
Terminal Type Spring Loaded | ||
Reset Method Automatic and Manual | ||
IP Rating IP20 | ||
Width 45mm | ||
Minimum Operating Temperature -25°C | ||
Number of Auxiliary Contacts 2 | ||
Adjustable Current Range 1 → 4 A | ||
Maximum Operating Temperature 60°C | ||
Length 109mm | ||
Depth 85mm | ||
Supply Voltage 690V | ||
- COO (Country of Origin):
- CZ
The Siemens Solid State Overload Relay is engineered for exceptional motor protection, spanning overload classes with an adaptability suited for various installation types. Ideal for both contactor mounting and standalone installations, this device offers robust performance under diverse electrical conditions. With innovative electronic overload release technology and integrated auxiliary contacts, it guarantees comprehensive monitoring and protective functions, which contribute to efficient motor management. The relays IP20 protection class ensures safety while providing seamless integration into existing systems. Built to meet rigorous industrial standards, this overload relay is an essential component for optimised motor performance and safety.
Operates effectively across a broad temperature range from 25 °C to +60 °C
Meets stringent industrial standards for safety and reliability
Optimised for electrical endurance ensuring longevity in demanding applications
Supports various operational currents for flexibility in motor protection
- RS Stock No. 0152825
- Mfr. Part No. 3RB3026-2PE0
Each
$348.29
- RS Stock No. 0152829
- Mfr. Part No. 3RB3026-2SE0
Each
$348.29
- RS Stock No. 0152826
- Mfr. Part No. 3RU2126-1EC0
Each
$221.01
- RS Stock No. 0152820
- Mfr. Part No. 3RB3026-1VE0
Each
$428.12












