Schneider Electric TeSyS D Contactor Enclosure

Subtotal (1 unit)*

$45.45

(exc. GST)

$50.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$45.45

*price indicative

RS Stock No.:
818-5875
Mfr. Part No.:
LA4DC3U
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Raw Material Depletion

Product Type

Contactor Enclosure

Standards/Approvals

CSA, UL 60947-5-1, CSA C22.2 No. 60947-5-1, GB/T 14048.5, UL, IEC 60947-5-1, EN 60947-5-1

Series

TeSyS D

Non Compliant

Schneider Electric LA4DC3U


TeSys Deca suppressor module, for LC1D80-D95 (3P), LP1D40-D80 (4P) contactors. To be used with 24V-250V DC control circuit voltage, it provides flywheel diode protection ensuring no transient overvoltage. Mounting on top of contactor, screw fixing and connection on coil terminals (polarized component). Green Premium compliant (RoHS/REACh).

Schneider Electric TeSys LC1 - D Contactors


TeSys Contactors from Schneider Electric combine long mechanical and electrical life to offer a high reliable contactor. The range has been designed for integration in control systems and can be used to create motor starters for any type of application. The TeSys contactors offer quick simple setup while maintaining compliance with international standards.

Features and Benefits


• Typically, applications include resistive loads and motor control

• Highly reliable

• Excellent quality

• High resistance to shock and vibration

• Can be panel mounted with screws or DIN Rail mounted

• Easily installed accessories

What does the utilisation category AC1 and AC3 mean for the TeSys contactors?


Contactor utilisation categories define the current making and breaking values, based on the type of load to be controlled and the operating cycle conditions.

AC-1: This applies to all AC devices with a power factor of at least 0.95. Example of use: resistive load, heating, distribution.

AC-3: This applies to squirrel cage motors where breaking occurs while the motor is running. Example of use: all squirrel cage motors, lifts, escalators, conveyors, bucket elevators, compressors, pumps, mixers, air conditioning units.

What accessories are available?


• Auxiliary contact blocks with serrated wiping action

• Front mount dust tight auxiliary contact blocks

• Pneumatic time delay blocks

• Transient voltage surge suppressors

• Interface modules and electronic timers

• Mechanical latching blocks

Is the TeSys D range a double break pole type contactor?


Yes, the TeSys D range uses linear translation movement that provides double breaking of the poles.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy