Siemens LZS Series 24 V dc LED Module
- RS Stock No.:
- 758-6854
- Mfr. Part No.:
- LZS:PTML0024
- Brand:
- Siemens
Subtotal (1 unit)*
$25.89
(exc. GST)
$28.48
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 177 unit(s) shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.89 |
*price indicative
- RS Stock No.:
- 758-6854
- Mfr. Part No.:
- LZS:PTML0024
- Brand:
- Siemens
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
| Brand | Siemens | |
| Product Type | LED Module | |
| Sub Type | LED | |
| Series | LZS | |
| Voltage | 24 V dc | |
| For Use With | Series PT and RT Plug-in Relays | |
| Standards/Approvals | IEC 81346-2,RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type LED Module | ||
Sub Type LED | ||
Series LZS | ||
Voltage 24 V dc | ||
For Use With Series PT and RT Plug-in Relays | ||
Standards/Approvals IEC 81346-2,RoHS | ||
- COO (Country of Origin):
- SK
LZS Plug-in Relay
A range of plug-in coupling relays from Siemens available both as complete devices and as single modules for self assembly or spares. The complete LZS devices consist of a socket, plug-in relay, hold/reject clip, LED module and inscription label. All designs boast tried and tested screw or push-in, spring loaded terminals with hard gold-plated contacts for optimum interaction with electronic controls. The PT relay design does not feature a latching mechanism.
Tested to AC-15 and DC-13 switching capacity
Vibration proof connection
Related links
- Siemens LZS Series LED Module
- Siemens LZS Series Interface Relay, 230V ac Coil
- Siemens LZS Series Coupling Relay, 230V ac Coil
- Siemens LZS Series Coupling Relay, 24V dc Coil
- Siemens LZS Series Coupling Relay 24V ac Coil, SPDT
- Siemens LZS Series Coupling Relay 110V dc Coil, 4PDT
- Siemens LZS Series Coupling Relay, 115V ac Coil
- Siemens LZS Series Coupling Relay 115V ac Coil, SPDT