Siemens 3RB2 Contactor Cable for use with 3RB24, 3RB29

Subtotal (1 unit)*

$123.60

(exc. GST)

$135.96

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 07 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$123.60

*price indicative

RS Stock No.:
751-8882
Mfr. Part No.:
3RB2987-2D
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor Cable

Accessory Type

Connecting Cable

For Use With

3RB24, 3RB29

Standards/Approvals

RoHS, REACH, WEEE (2012/19/EU), UKCA, EAC, CE

Series

3RB2

COO (Country of Origin):
RO

Overload Relay Accessories - 3RB Range


Accessories for use with the 3RB range of electronic overload relays.

Electronic Overload Relays


The 3RB2 range of Solid State Electronic overloads can be connected directly to Siemens SIRIUS contactors to provide accurate motor overload protection with enhanced single phase sensitivity,Application: Protection of 3 phase AC motors in sinusoidal 50/60Hz network. These relays are not suitable for the protection of single phase or DC loads,Select according to motor full load current and contactor frame size e,g. S00

Related links