Siemens, 3RB Overload Relay 1 NO/1 NC, Trip Dial: 50 → 200 A, 200A, 50 A F.L.C, 200A Contact Rating 3

Subtotal (1 unit)*

$854.87

(exc. GST)

$940.36

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$854.87

*price indicative

RS Stock No.:
218-2893
Mfr. Part No.:
3RB2153-4FC2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Overload Relay

FLC Motor Rating

200A, 50A

Relay Contact Current

200A

Mount Type

Direct

Series

3RB

Pole and Throw Configuration

3

Terminal Type

Screw

Normal State Configuration

1 NO/1 NC

Reset Method

Automatic & Manual

IP Rating

IP00

Minimum Operating Temperature

-25°C

Width

120mm

Adjustable Current Range

50 → 200 A

Number of Auxiliary Contacts

2

Maximum Operating Temperature

60°C

Contact Voltage

1kV

Length

119mm

Depth

155mm

Standards/Approvals

IEC 65029, IEC 61508, IEC 61000-4-6, IEC 60068-2-27, U, IEC 61000-4-5, IEC 61000-4-4, IEC 61000-4-3, CCC, CE, CSA, IEC 61000-4-2, EAC

COO (Country of Origin):
DE
The Siemens SIRIUS 3RB series is a manual-automatic reset solid-state overload relay for inverse-time delayed protection of loads with normal and heavy starting against excessive temperature rises due to overload, phase unbalance or phase failure. It has a size S6. It can be mounted with any type mounting as contactor mounting or stand-alone installation. The type of electrical connection for main circuit is through bus bar connection and for auxiliary circuit is through screw-type terminal. Due to the wide current setting ranges and various tripping characteristics, complete series of motors are covered with just a few types. It has low heat loss which makes it energy-efficient and help to reduce the temperature rise in the control cabinet.

Ambient operating temperature is -25 to +60 °C

Operating frequency is 50 to 60 Hz

Trip class is CLASS 5E, 10E, 20E and 30E adjustable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy