Schneider Electric TeSyS D Contactor Coil for use with LC1 Series
- RS Stock No.:
- 744-8614
- Mfr. Part No.:
- LXD3U7
- Brand:
- Schneider Electric
Get a bulk buy discount
Add 3 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$276.36
(exc. GST)
$304.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $276.36 | - |
| 3 - 4 | $265.30 | 4% |
| 5 + | $254.22 | 8% |
*price indicative
- RS Stock No.:
- 744-8614
- Mfr. Part No.:
- LXD3U7
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor Coil | |
| Accessory Type | Contactor Coil | |
| For Use With | LC1 Series | |
| Standards/Approvals | No | |
| Series | TeSyS D | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor Coil | ||
Accessory Type Contactor Coil | ||
For Use With LC1 Series | ||
Standards/Approvals No | ||
Series TeSyS D | ||
RoHS Status: Exempt
Spare Coils
Related links
- Schneider Electric TeSyS D Contactor Coil for use with LC1 Series
- Schneider Electric TeSyS D Contactor Connector for use with LC1 Series
- Schneider Electric TeSyS D Contactor Wiring Kit for use with LC1 Series
- Schneider Electric TeSyS D Contactor Latching Block for use with LC1 Series
- Schneider Electric TeSyS D Contactor Reversing Kit for use with LC1 Series
- Schneider Electric TeSyS D Contactor Varistor for use with LC1 Series, LC2 Series
- Schneider Electric TeSyS D Mechanical Interlock for use with LC1 Series
- Schneider Electric TeSyS D Contactor Varistor for use with LC2 Series, LC1 Series
