Better World
Schneider Electric TeSyS D Contactor Coil for use with LC1 Series
- RS Stock No.:
- 744-8480
- Mfr. Part No.:
- LX1D8U7
- Brand:
- Schneider Electric
Bulk discount available
Subtotal (1 unit)*
$551.00
(exc. GST)
$606.10
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $551.00 |
| 3 - 4 | $528.95 |
| 5 + | $506.90 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 744-8480
- Mfr. Part No.:
- LX1D8U7
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor Coil | |
| Accessory Type | Contactor Coil | |
| For Use With | LC1 Series | |
| Standards/Approvals | No | |
| Better World Product | Yes | |
| Series | TeSyS D | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor Coil | ||
Accessory Type Contactor Coil | ||
For Use With LC1 Series | ||
Standards/Approvals No | ||
Better World Product Yes | ||
Series TeSyS D | ||
D-Line AC Coils
For LC1D115 and D150 contactors.
Schneider Electric d2 Range Accessories
Related links
- Schneider Electric LX1D Contactor Coil for use with LC1 Series
- Schneider Electric LX1D Contactor Coil for use with LC Series
- Schneider Electric LX1D Contactor 3-Pole 4 W 120 V ac, 120V ac
- Schneider Electric LX1F Contactor Coil for use with LC1 Series
- Schneider Electric LXD1 Contactor Coil for use with LC1 Series
- Schneider Electric TeSys Contactor Coil for use with LC1 Series
- Schneider Electric LXD3 Contactor Coil for use with LC1 Series
- Schneider Electric TeSys F Contactor Coil for use with LC1 Series
