RS Better World
Siemens 3RT2 Surge Suppressor for use with SIRIUS Contactor
- RS Stock No.:
- 706-1462
- Distrelec Article No.:
- 136-23-059
- Mfr. Part No.:
- 3RT2926-1ER00
- Brand:
- Siemens
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
$65.28
(exc. GST)
$71.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship
- Plus 58 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $65.28 | - |
| 5 + | $53.76 | 17% |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 706-1462
- Distrelec Article No.:
- 136-23-059
- Mfr. Part No.:
- 3RT2926-1ER00
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Surge Suppressor | |
| Accessory Type | Surge Suppressor | |
| For Use With | SIRIUS Contactor | |
| Standards/Approvals | No | |
| Better World Claim | Low Carbon Manufacture | |
| Better World Product | Yes | |
| Series | 3RT2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Surge Suppressor | ||
Accessory Type Surge Suppressor | ||
For Use With SIRIUS Contactor | ||
Standards/Approvals No | ||
Better World Claim Low Carbon Manufacture | ||
Better World Product Yes | ||
Series 3RT2 | ||
- Switching Devices for Load Feeders
- Sirius Innovation Accessory Guide
- Sirius Innovation Catalogue
- Sirius Innovations Switching Devices
- Solutions for frequent switching or soft starting
- Basic Information
- Siemens Sirius Migration
- Manual - Contactor S0
- Datasheet 3RT2926-1ER00
- Siemens EcoTech label
- Environmental Product Declaration
- COO (Country of Origin):
- CZ
Siemens Surge Suppressor, For Use With Size S0 Contactors, 24V DC Control Supply Voltage - SIRIUS Innovation Series - 3RT2926-1ER00
Are you looking for a versatile protection accessory for your industrial motors? This surge suppressor from Siemens delivers the results you need. It uses diode assemblies to ground excess voltages over 24V DC to protect your sensitive equipment from electrical damage. Pair it up with a size S0 contactor (such as 179-2342) from the SIRIUS Innovation modular range to beef up your automation equipment's defences and ensure top performance.
Features & Benefits
• Compact dimensions of 30 (W) x 10 (H) x 12mm (D), so it saves on space
• Wide operating temperature range between -25°C and +60°C to handle demanding conditions
• Light 4g weight avoids adding unnecessary load to your setup
How do I install this component in my system?
Installing this surge suppressor is easy, thanks to its clip-on fixing. It can be mounted in any position to suit your system, so it's a flexible option.
Why should I choose SIRIUS Innovation products?
SIRIUS Innovation products are produced to a modular design scheme, so you can build your setup precisely according to your own specification.
Related links
- Siemens 3RT2 Surge Suppressor for use with SIRIUS Contactor
- Siemens 3RT2 Surge Suppressor for use with SIRIUS Contactors
- Siemens 3RT2 Surge Suppressor for use with 3RT2 Contactors, S2 Size Contactors
- Siemens SIRIUS 3RT2 Surge Suppressor for use with 3RT201
- Siemens SIRIUS Surge Suppressor for use with SIRIUS Contactor
- Siemens SIRIUS Mechanical Latch for use with Motor Contactor
- Siemens SIRIUS 3RT2 Contactor Mechanical Latch for use with Contactor
- Siemens SIRIUS Surge Suppressor for use with Contactor Relays 3TH
