Siemens 3RA2923 Contactor Wiring Kit for use with 3RA2 Series
- RS Stock No.:
- 706-0737
- Mfr. Part No.:
- 3RA2923-2BB1
- Brand:
- Siemens
Get a bulk buy discount
Add 3 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$186.72
(exc. GST)
$205.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $186.72 | - |
| 3 - 4 | $182.75 | 2% |
| 5 + | $178.35 | 4% |
*price indicative
- RS Stock No.:
- 706-0737
- Mfr. Part No.:
- 3RA2923-2BB1
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor Wiring Kit | |
| Accessory Type | Wiring Kit | |
| For Use With | 3RA2 Series | |
| Standards/Approvals | No | |
| Series | 3RA2923 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor Wiring Kit | ||
Accessory Type Wiring Kit | ||
For Use With 3RA2 Series | ||
Standards/Approvals No | ||
Series 3RA2923 | ||
- COO (Country of Origin):
- DE
Connection Modules & Accessories, and Mounting Accessories
Connection Accessories for use with SIRIUS range
Related links
- Siemens 3RA2923 Contactor Wiring Kit for use with 3RA2 Series
- Siemens 3RA2913 Contactor Wiring Kit for use with S00 YD Starter
- Siemens 3RA29 Contactor Wiring Kit for use with YD starter with 3-phase supply terminal
- Siemens SIRIUS Contactor Wiring Kit for use with 3RA2 Series
- Siemens SIRIUS Contactor Wiring Kit for use with S0, Reversing contactor assembly botton
- Siemens 3RA29 Contactor Wiring Kit for use with YD starter Size S0
- Siemens Wiring Kit SIRIUS Series Wiring Harness for Use with Contactor
- Siemens SIRIUS Innovation Wiring Kit for use with Actuating Voltage Contactor
