Siemens SIRIUS Contactor Wiring Kit for use with 3RA2 Series

Subtotal (1 unit)*

$110.44

(exc. GST)

$121.48

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$110.44

*price indicative

RS Stock No.:
203-2063
Mfr. Part No.:
3RA2913-2BB2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Wiring Kit

Product Type

Contactor Wiring Kit

For Use With

3RA2 Series

Standards/Approvals

No

Series

SIRIUS

COO (Country of Origin):
DE
The Siemens wiring kit has spring-type of terminal and it is electrical and mechanical including mechanical interlocking for YD combination. It starter size is S00. S00.

Mounting type is clip-on

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy