Siemens 3TY7403-0AP0 Contactor for use with Contactors 3TF30-33, 3TH4 3TB40, 3TH3, 3TF40-43
- RS Stock No.:
- 287-9495
- Mfr. Part No.:
- 3TY7403-0AP0
- Brand:
- Siemens
Subtotal (1 unit)*
$62.62
(exc. GST)
$68.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $62.62 |
*price indicative
- RS Stock No.:
- 287-9495
- Mfr. Part No.:
- 3TY7403-0AP0
- Brand:
- Siemens
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Magnet Coil | |
| Product Type | Contactor | |
| For Use With | Contactors 3TF30-33, 3TH4 3TB40, 3TH3, 3TF40-43 | |
| Standards/Approvals | CE, UKCA, EAC | |
| Series | 3TY7403-0AP0 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Magnet Coil | ||
Product Type Contactor | ||
For Use With Contactors 3TF30-33, 3TH4 3TB40, 3TH3, 3TF40-43 | ||
Standards/Approvals CE, UKCA, EAC | ||
Series 3TY7403-0AP0 | ||
- COO (Country of Origin):
- TR
The Siemens Magnet coil designed to operate at 230 V AC 50 Hz or 277 V AC 60 Hz, it ensures reliable performance and compatibility across different power systems.
CE and UKCA approvals
Related links
- Siemens 3TH4 Contactor Relay 10 A 220V ac 6 NO/2 NC
- Siemens 3TH4 Contactor Relay 6 NO/4 NC
- Siemens 3TH4 Contactor Relay 5 NO/5 NC
- Siemens 3TH4 Contactor Relay 4 NO/4 NC
- Siemens 3TH4 Contactor Relay 10 A 24V, 4 NO/4 NC
- Siemens 3TH4 Contactor 8-Pole 7 NO/1 NC, 400V
- Siemens 3TH4 Contactor 10-Pole 9 NO/1 NC, 400V
- Siemens 3TH4 Contactor 10-Pole 8 NO/2 NC, 400V
