Schneider Electric TeSyS D Contactor Coil for use with Contactor
- RS Stock No.:
- 276-1711
- Mfr. Part No.:
- LX1D6U7
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$316.96
(exc. GST)
$348.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $316.96 |
*price indicative
- RS Stock No.:
- 276-1711
- Mfr. Part No.:
- LX1D6U7
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Contactor Coil | |
| Product Type | Contactor Coil | |
| For Use With | Contactor | |
| Standards/Approvals | REACH, RoHS | |
| Series | TeSyS D | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Contactor Coil | ||
Product Type Contactor Coil | ||
For Use With Contactor | ||
Standards/Approvals REACH, RoHS | ||
Series TeSyS D | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Schneider Electric TeSys D replacement AC coil 240V 50/60Hz for TeSys D contactors. It is to be used with 3 and 4 pole contactors LC1 D40 to D95.
Operational temperature -5 to 60 °C
Net weight 0.28 kg
Related links
- Schneider Electric TeSyS D Contactor Coil for use with Contactor
- Schneider Electric TeSyS D Contactor Coil for use with LC1 Series
- Schneider Electric TeSyS D Contactor Coil for use with LC Series
- Schneider Electric TeSyS D Contactor Coil for use with LC1D09...D38
- Schneider Electric TeSyS D Contactor Coil for use with LP1 Series
- Schneider Electric TeSyS D Contactor Coil for use with LXD Series
- Schneider Electric TeSyS D Contactor Coil for use with LC1DT60A LC1D40A...D65A
- Schneider Electric TeSyS D Contactor Accessory for use with Contactor Latching Block
