Lovato Electric 11G3565 Mechanical Interlock for use with For B Series
- RS Stock No.:
- 274-0506
- Mfr. Part No.:
- 11G3565
- Brand:
- Lovato Electric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 274-0506
- Mfr. Part No.:
- 11G3565
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Mechanical Interlock | |
| Accessory Type | Mechanical Interlock | |
| For Use With | For B Series | |
| Standards/Approvals | UL 60947-4-1, UL 60947-1, CSA C22.2 n° 60947-1, CSA C22.2 n° 60947-4-1, IEC/EN 60947-4-1, IEC/EN 60947-1 | |
| Series | 11G3565 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Mechanical Interlock | ||
Accessory Type Mechanical Interlock | ||
For Use With For B Series | ||
Standards/Approvals UL 60947-4-1, UL 60947-1, CSA C22.2 n° 60947-1, CSA C22.2 n° 60947-4-1, IEC/EN 60947-4-1, IEC/EN 60947-1 | ||
Series 11G3565 | ||
- COO (Country of Origin):
- IT
The Lovato mechanical interlock for B series contactors that has one on top of other. It has ETIM 8.0 classified.
EAC certified
Related links
- Lovato 11G3561 Mechanical Interlock for use with B Series Contactors
- Lovato 11G3563 Mechanical Interlock for use with B Series Contactors
- Lovato 11G3566 Mechanical Interlock for use with B Series Contactors
- Lovato 11G3562 Mechanical Interlock for use with For B Series
- Lovato Mechanical Interlock for use with BF40 to BF80 Contactor
- Lovato Mechanical Interlock for use with Contactor
- Lovato BFX77 Mechanical Interlock for use with BF Series Contactor
- Lovato BFX5504 Mechanical Interlock for use with Contactor
