Siemens 3KF9404-1 Connector for use with 3KF
- RS Stock No.:
- 271-9912
- Mfr. Part No.:
- 3KF94041
- Brand:
- Siemens
Subtotal (1 unit)*
$29.03
(exc. GST)
$31.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.03 |
*price indicative
- RS Stock No.:
- 271-9912
- Mfr. Part No.:
- 3KF94041
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Connector | |
| Accessory Type | Connection Accessory | |
| For Use With | 3KF | |
| Standards/Approvals | REACH, EAC, RoHS | |
| Series | 3KF9404-1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Connector | ||
Accessory Type Connection Accessory | ||
For Use With 3KF | ||
Standards/Approvals REACH, EAC, RoHS | ||
Series 3KF9404-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Siemens accessory for 3KF size 4 cable connection cover short version contains 1 unit.
Net weight 104 g
Related links
- Siemens 3KF9204-1 Adapter for use with 3KF
- Siemens Switch Disconnector Auxiliary Switch, 3KF9 Series for Use with 3KF
- Siemens Switch Disconnector Auxiliary Switch, SENTRON Series for Use with 3KF
- Siemens 3RA Connector for use with Contactor Accessories
- Siemens 3RA19 Connector for use with 2x 3RT1.5, 1 x 3RT2.4
- Siemens SENTRON Contactor Connector for use with 3VA
- Siemens 3RT Link Connector for use with DIN Rail Terminal Accessories
- Siemens SENTRON Connector for use with 3VA
