Siemens SENTRON Connector for use with 3VA
- RS Stock No.:
- 210-9417
- Mfr. Part No.:
- 3VA9987-0KP80
- Brand:
- Siemens
Subtotal (1 unit)*
$128.94
(exc. GST)
$141.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $128.94 |
*price indicative
- RS Stock No.:
- 210-9417
- Mfr. Part No.:
- 3VA9987-0KP80
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Contactor Connector | |
| Product Type | Connector | |
| For Use With | 3VA | |
| Standards/Approvals | No | |
| Series | SENTRON | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Contactor Connector | ||
Product Type Connector | ||
For Use With 3VA | ||
Standards/Approvals No | ||
Series SENTRON | ||
- COO (Country of Origin):
- CN
The Siemens SENTRON is auxiliary circuit connector for all 3VA draw-out units. It has operating voltage of 500 V ac and 250 V dc.
Tightening torque with screw-type terminals is from 0.4 N·m to 0.5 N·m
Related links
- Siemens SENTRON Contactor Connector for use with 3VA
- Siemens SENTRON 3VA9 T-Connector for use with 3VA
- Siemens SENTRON Cable for use with 3VA
- Siemens SENTRON Communication Module for use with 3VA
- Siemens SENTRON Connector Link for use with Busbar
- Siemens SENTRON Wire Connector for use with 3VA55, 3VA65/3VA66
- Siemens Auxiliary Contact for use with 3VA Plug-In Units
- Siemens SENTRON Connector for use with Bus Connector
