ABB WRB-600 Coil for use with UA50RA, A63, UA50, GA75, A45, UA63, UA75, A50, UA63RA, UA75RA, A75

Subtotal (1 unit)*

$222.96

(exc. GST)

$245.26

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$222.96

*price indicative

RS Stock No.:
259-6060
Mfr. Part No.:
1SBN153510R8906
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Coil

Accessory Type

Coil

For Use With

UA50RA, A63, UA50, GA75, A45, UA63, UA75, A50, UA63RA, UA75RA, A75

Standards/Approvals

CSA C22.2 No. 60947-1-13, UL 60947-1

Series

WRB-600

COO (Country of Origin):
FR

1SBN153510R8906


The ABB ZA75 110-115V 50Hz / 115-127V 60Hz coil is suitable for use with A45, A50, A63, A75, GA75, UA50, UA63, UA75, UA50RA, UA63RA, UA75RA. It has dimension 45(W) x 111(H) x 72(D) mm.

It has screw terminals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy