ABB WRB-600 Coil for use with UA50, UA50RA, A75, UA63, UA75, A45, A50, A63, GA75, UA63RA, UA75RA
- RS Stock No.:
- 259-6058
- Mfr. Part No.:
- 1SBN153510R8406
- Brand:
- ABB
Subtotal (1 unit)*
$222.96
(exc. GST)
$245.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $222.96 |
*price indicative
- RS Stock No.:
- 259-6058
- Mfr. Part No.:
- 1SBN153510R8406
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Coil | |
| Product Type | Coil | |
| For Use With | UA50, UA50RA, A75, UA63, UA75, A45, A50, A63, GA75, UA63RA, UA75RA | |
| Standards/Approvals | UL 60947-1, CSA C22.2 No. 60947-1-13 | |
| Series | WRB-600 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Coil | ||
Product Type Coil | ||
For Use With UA50, UA50RA, A75, UA63, UA75, A45, A50, A63, GA75, UA63RA, UA75RA | ||
Standards/Approvals UL 60947-1, CSA C22.2 No. 60947-1-13 | ||
Series WRB-600 | ||
- COO (Country of Origin):
- BG
1SBN153510R8406
The ABB ZA75 110V 50Hz / 110-120V 60Hz coil is suitable for use with A45, A50, A63, A75, GA75, UA50, UA63, UA75, UA50RA, UA63RA, UA75RA. It has dimension 45(W) x 111(H) x 72(D) mm.
It has screw terminals
Related links
- ABB WRB-600 Coil for use with GA75 UA50 A50 A63 UA63RA A75
- ABB WRB-600 Coil for use with UA50RA UA50 A45 UA75 UA63RA A75
- ABB WRB-600 Coil for use with A45 GA75 A50 UA75 UA50RA A75
- ABB WRB-600 Connection Module for use with A63 AX65 A75 AF75 AF50
- ABB WRB-600 Terminal Block for use with AX80 AE50 AX65 A50 A63
- ABB WRB-600 Connector Set for use with UA50
- ABB WRB-600 Coil for use with A45
- ABB WRB-600 Connector Set for use with UA75