Schneider Electric TeSyS G Contact Module for use with Giga Contactor LC1G
- RS Stock No.:
- 249-4722
- Mfr. Part No.:
- LA9GRD01
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$263.45
(exc. GST)
$289.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $263.45 |
*price indicative
- RS Stock No.:
- 249-4722
- Mfr. Part No.:
- LA9GRD01
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Function Module | |
| Product Type | Contact Module | |
| For Use With | Giga Contactor LC1G | |
| Standards/Approvals | GB/T 14048.5, UL 60947-5-1, EN/IEC 60947-5-1, CSA C22.2 No 60947-5-1 | |
| Series | TeSyS G | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Function Module | ||
Product Type Contact Module | ||
For Use With Giga Contactor LC1G | ||
Standards/Approvals GB/T 14048.5, UL 60947-5-1, EN/IEC 60947-5-1, CSA C22.2 No 60947-5-1 | ||
Series TeSyS G | ||
- COO (Country of Origin):
- CN
The Schneider Electric remote wear diagnostic module can be installed and used only in Advanced version.
Remote alarm function available
IP20 degree of protection
Related links
- Schneider Electric TeSyS G Contact Module for use with Giga Contactor LC1G
- Schneider Electric TeSyS G Terminal Block for use with Giga Contactor LC1G, Control Module
- Schneider Electric TeSyS G Phase Barrier for use with 3 Pole Giga Contactor LC1G115-800
- Schneider Electric TeSyS G Jumper Bar for use with 3 Pole Giga Contactor LC1G115-225
- Schneider Electric TeSyS G Jumper Bar for use with 4 Pole Giga Contactor LC1G265-500
- Schneider Electric TeSyS G Phase Barrier for use with 4 Pole Giga Contactor LC1G400-800
- Schneider Electric TeSyS G Terminal for use with 4 Pole Giga Contactor LC1G265-500
- Schneider Electric TeSyS G Terminal for use with 4 Pole Giga Contactor LC1G115-225
