Schneider Electric TeSyS G Jumper Bar for use with Giga Contactor LC1G265-500, Delta &, Star
- RS Stock No.:
- 249-4728
- Mfr. Part No.:
- LA9GSS330
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$976.38
(exc. GST)
$1,074.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $976.38 |
*price indicative
- RS Stock No.:
- 249-4728
- Mfr. Part No.:
- LA9GSS330
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Jumper Bar | |
| Accessory Type | Connecting Jumper | |
| For Use With | Giga Contactor LC1G265-500, Delta &, Star | |
| Standards/Approvals | EN/IEC 60947-4-1 | |
| Series | TeSyS G | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Jumper Bar | ||
Accessory Type Connecting Jumper | ||
For Use With Giga Contactor LC1G265-500, Delta &, Star | ||
Standards/Approvals EN/IEC 60947-4-1 | ||
Series TeSyS G | ||
- COO (Country of Origin):
- CN
Schneider Electric LA9GSS330
These accessories are star delta connection Kit for TeSys Giga contactor. To be used by Line-Delta-Star bars for TeSys Giga 265-330 contactors. They are sold by set of 1 part. It provides IP20 protection conforming to IEC 60529. It can cover -25°C to 60°C operation ambient air temperature, No derating up to 3000m altitude. Green Premium compliant (RoHs/Reach).
The Schneider Electric Star-Delta connection bar used for line (KM2) and delta (KM3) contactor + star contactor (KM1).
Mercury free & EU RoHS compliant
Related links
- Schneider Electric TeSyS G Jumper Bar for use with LC1G115-225 (Star)Delta)
- Schneider Electric TeSyS G Jumper Bar for use with 3 Pole Giga Contactor LC1G265-500
- Schneider Electric TeSyS G Jumper Bar for use with 4 Pole Giga Contactor LC1G265-500
- Schneider Electric TeSyS G Jumper Bar for use with Giga Contactor LC1G265-500, G265-500-Y
- Schneider Electric TeSyS G Shroud for use with 3 Pole Giga Contactor LC1G265-500
- Schneider Electric TeSyS G Shroud for use with 4 Pole Giga Contactor LC1G265-500
- Schneider Electric TeSyS G Terminal for use with 3 Pole Giga Contactor LC1G265-500
- Schneider Electric TeSyS G Terminal for use with 4 Pole Giga Contactor LC1G265-500
