ABB Cover for use with B6BC6B6SB7BC7B7DK6KC6K6S
- RS Stock No.:
- 237-1559
- Mfr. Part No.:
- GJL1201906R0001 LT6-B
- Brand:
- ABB
Subtotal (1 unit)*
$45.16
(exc. GST)
$49.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $45.16 |
*price indicative
- RS Stock No.:
- 237-1559
- Mfr. Part No.:
- GJL1201906R0001 LT6-B
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Cover | |
| Accessory Type | Cover | |
| For Use With | B6BC6B6SB7BC7B7DK6KC6K6S | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Cover | ||
Accessory Type Cover | ||
For Use With B6BC6B6SB7BC7B7DK6KC6K6S | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The ABB LT6-B mini contactor cover cap.
Product Net Width 52.5 mm
Product Net Height 32.4 mm
Product Net Length 63 mm
- RS Stock No. 0721643
- Mfr. Part No. 1SFN085703R1000
Each
$744.28
- RS Stock No. 2318956
- Mfr. Part No. 1SAZ701902R0001 DB42
1 Box of 1
$71.60
- RS Stock No. 0805609
- Mfr. Part No. BFX846
Each
$53.16
Related links
- ABB LT Contactor Terminal Cover for use with AF116 to AF370 Series
- ABB BX4 Contactor Cover for use with CAT4 Series, CA4 Series
- ABB Cover for use with Gale'O Enclosures
- ABB Cover for use with Busbars
- ABB Cover for use with DDA Series
- ABB Cover for use with Modular Circuit Breakers
- ABB Cover for use with S200UP, S200U
- ABB Cover for use with DDA200 F200











