ABB AF Base for use with AF460, AF400
- RS Stock No.:
- 236-6919
- Mfr. Part No.:
- 1SFN165503R9241
- Brand:
- ABB
Subtotal (1 unit)*
$1,318.21
(exc. GST)
$1,450.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,318.21 |
*price indicative
- RS Stock No.:
- 236-6919
- Mfr. Part No.:
- 1SFN165503R9241
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Base | |
| Accessory Type | Base | |
| For Use With | AF460, AF400 | |
| Standards/Approvals | No | |
| Series | AF | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Base | ||
Accessory Type Base | ||
For Use With AF460, AF400 | ||
Standards/Approvals No | ||
Series AF | ||
- COO (Country of Origin):
- SE
The ABB base replacement part is suitable for AF400 and AF460. It has 108 x 186 x 278 mm net dimensions.
Mechanical durability: 3 million
Related links
- ABB AF Base for use with AF580, AF750
- ABB Terminal Shroud for use with AF460 Contactors, AF400
- ABB 1SF Connection Kit for use with AF460
- ABB AF Contactor 3-Pole 200 kW 250V, 3 NO
- ABB AF Contactor 3-Pole 250 kW 250V, 3 NO
- ABB AF Contactors Contactor Enclosure for use with AFS26 AF09ZB AF09Z AFC09 AF38B,
- ABB AF Contactor 3-Pole 4 kW 250V, 3 NO
- ABB AF Contactor 3-Pole 37 kW 500V, 3 NO