Siemens Main Contact Set for use with 3TC52

Subtotal (1 unit)*

$2,200.30

(exc. GST)

$2,420.33

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,200.30

*price indicative

RS Stock No.:
213-2456
Mfr. Part No.:
3TY2520-0A
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Main Contact Element

Product Type

Main Contact Set

For Use With

3TC52

Standards/Approvals

No

COO (Country of Origin):
DE
The Siemens 3T series is a main contact element for contactors 3TC52.

Size 8

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy