Schneider Electric TeSyS F Contactor Coil for use with LC Series

Subtotal (1 unit)*

$608.42

(exc. GST)

$669.26

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$608.42

*price indicative

RS Stock No.:
211-0001
Mfr. Part No.:
LX4FG110
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Contactor Coil

Product Type

Contactor Coil

For Use With

LC Series

Standards/Approvals

REACH Declaration, REACh Regulation, EU RoHS Declaration, China RoHS Regulation, EU RoHS Directive

Series

TeSyS F

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Schneider Electric LX4 series is a contactor coil for LC series contactor which has control circuit voltage of 110 V dc. It has ambient operating temperature from -5 to 55 °C and has net weight of 0.55 kg.

Mechanical durability up to 10 Mcycles

Coil technology without built-in suppressor module

Maximum operating rate 2400 cyc/h 55 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy