Siemens 3RA2120 Contactor Assembly Kit for use with S00 Circuit Breaker, S0 Load Feeder, 60 mm Busbar
- RS Stock No.:
- 179-2340
- Mfr. Part No.:
- 3RA2120-4AD26-0BB4
- Brand:
- Siemens
Subtotal (1 unit)*
$1,456.48
(exc. GST)
$1,602.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,456.48 |
*price indicative
- RS Stock No.:
- 179-2340
- Mfr. Part No.:
- 3RA2120-4AD26-0BB4
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor Assembly Kit | |
| Accessory Type | Load Feeder | |
| For Use With | S00 Circuit Breaker, S0 Load Feeder, 60 mm Busbar | |
| Standards/Approvals | No | |
| Series | 3RA2120 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor Assembly Kit | ||
Accessory Type Load Feeder | ||
For Use With S00 Circuit Breaker, S0 Load Feeder, 60 mm Busbar | ||
Standards/Approvals No | ||
Series 3RA2120 | ||
- COO (Country of Origin):
- DE
Load feeder fuseless, Direct-on-line starting 400 V AC, Size S0 10...16 A 24 V DC screw terminal for 60 mm busbar systems (also fulfills type of coordination 1) Type of coordination 2, Iq = 150 kA 1 NO+1 NC (contactor)
Related links
- Siemens 3RA2120 Load Feeder 690V 3 Phase, IP20
- Siemens 3RA2120 Load Feeder 690V 3 Phase, IP20
- Siemens 3RA21 Load Feeder 400V ac 3 Phase, IP20
- Siemens 3RA21 Load Feeder 400V ac 3 Phase, IP20
- Siemens 3RA Load Feeder 690V 3 Phase, IP20
- Siemens 3RA Load Feeder 690V 3 Phase, IP20
- Siemens 3RA21 Load Feeder 690V ac 3 Phase, IP20
- Siemens 3RA21 Load Feeder 690V ac 3 Phase, IP20
