Schneider Electric TeSyS F Contactor Coil for use with LC1F115...LC1F150
- RS Stock No.:
- 174-9071
- Mfr. Part No.:
- LX9FF110
- Brand:
- Schneider Electric
Currently unavailable
Sorry, we don't know when this will be back in stock.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$803.23
(exc. GST)
$883.55
(inc. GST)
- RS Stock No.:
- 174-9071
- Mfr. Part No.:
- LX9FF110
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Contactor Coil | |
| Product Type | Contactor Coil | |
| For Use With | LC1F115...LC1F150 | |
| Standards/Approvals | No | |
| Series | TeSyS F | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Contactor Coil | ||
Product Type Contactor Coil | ||
For Use With LC1F115...LC1F150 | ||
Standards/Approvals No | ||
Series TeSyS F | ||
RoHS Status: Exempt
Schneider Electric Contactor Coil, 110V AC Voltage Rating, 2400 Cyc/h Maximum Operating Rate - LX9F Series - LX9FF110
Switch high currents smoothly and quickly with this contactor coil from Schneider Electric. It's designed for use with LC1F115 and LC1F150 contactors (such as 845-054 and 608-997) with three or four poles. These are used to control motors or resistive loads such as heating elements. The unit's built to deal with operating rates of up to 2400 cycles/hr under high temperatures and give you a long service life. A low sealed consumption of 40 to 400Hz makes it stable and reliable.
Features & Benefits
• Can operate in ambient air temperatures ranging from -5°C to +55°C for versatile use
• High tolerance to voltage drops helps you account for fluctuations in the supply
• Green Premium product certification means it delivers best-in-class environmental performance
Applications
• Industrial control systems
• Powering control and signalling switches
• Factory automation
What does a contactor coil do?
A contactor coil provides the force needed to close contacts. When a coil is wound around an electromagnetic core, it enables you to switch a large voltage using a much smaller one.
Related links
- Schneider Electric LX9F Contactor Coil for use with LC1F115...LC1F150
- Schneider Electric LX9F Contactor Coil for use with LC1F265...LC1F330
- Schneider Electric LX9F Contactor Coil for use with DR5TELC1F400
- Schneider Electric LX9F Contactor Coil for use with DR2SC, LC1F500
- Schneider Electric LX9F Contactor Coil for use with LC1F185...LC1F225
- Schneider Electric TeSys Main Contact Set for use with CR1F150 Series LC1F150
- Schneider Electric TeSyS GV Contactor Mounting Kit for use with LC1F115...LC1F185
- Schneider Electric TeSys F LC1F Contactor 150 A 3NO, 1 kV ac

