Siemens 3RU2 Mechanical Reset for use with 3RU2 Over Load Relays
- RS Stock No.:
- 124-3089
- Mfr. Part No.:
- 3RU2900-1A
- Brand:
- Siemens
Subtotal (1 unit)*
$18.80
(exc. GST)
$20.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18.80 |
*price indicative
- RS Stock No.:
- 124-3089
- Mfr. Part No.:
- 3RU2900-1A
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Mechanical Reset | |
| Accessory Type | Mechanical Reset | |
| For Use With | 3RU2 Over Load Relays | |
| Standards/Approvals | CE, WEEE (2012/19/EU), EAC, UKCA, REACH, RoHS | |
| Series | 3RU2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Mechanical Reset | ||
Accessory Type Mechanical Reset | ||
For Use With 3RU2 Over Load Relays | ||
Standards/Approvals CE, WEEE (2012/19/EU), EAC, UKCA, REACH, RoHS | ||
Series 3RU2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
3RU2 Accessories
Professional range of Siemens accessories from the 3RU2 series of contactors. Accessories include mechanical resets.
Related links
- Siemens 3RB Mechanical Reset for use with 3RB30/3RB31
- Siemens SIRIUS Cable for use with 3RU2 Size S00-S3
- Siemens 1A F.L.C 0.25 kW 3
- Siemens 1A F.L.C 0.55 kW, 690V ac 3P
- Siemens 0.25A Contact Rating, 0.12 kW
- Siemens 2.5A F.L.C 1.5 kW, 690V
- Siemens 0.2A F.L.C 690V 3P
- Siemens 1.8A 2.5A Contact Rating, 1.5 kW 3P
