Lovato Electric Suppressor Module for use with BF150A AC CONTACTORS
- RS Stock No.:
- 820-516
- Mfr. Part No.:
- BFX79415
- Brand:
- Lovato Electric
This image is representative of the product range
Subtotal (1 unit)*
$37.83
(exc. GST)
$41.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $37.83 |
*price indicative
- RS Stock No.:
- 820-516
- Mfr. Part No.:
- BFX79415
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Suppressor Module | |
| Accessory Type | Contactor Element | |
| For Use With | BF150A AC CONTACTORS | |
| Standards/Approvals | UL 60947-1 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Suppressor Module | ||
Accessory Type Contactor Element | ||
For Use With BF150A AC CONTACTORS | ||
Standards/Approvals UL 60947-1 | ||
- COO (Country of Origin):
- IT
The Lovato Quick connect surge suppressor provides essential protection for AC contactors, ensuring reliable performance within a voltage range of 240-415VAC. Its robust design caters specifically to low-voltage applications, safeguarding delicate electronic components.
Rated operational voltage up to 600V AC, offering enhanced reliability
Certifications include CSA C22.2, IEC/EN, and UL standards for quality assurance
Compact wiring diagrams facilitate straightforward installation and integration
EAC certification ensures compliance with Eurasian safety regulations
Related links
- Lovato Suppressor Module for use with BF150A AC CONTACTORS
- Lovato BF00A Suppressor Module for use with AC Contactors
- Lovato BFX7 Surge Suppressor for use with BF09A to BF150A, BF00A
- Lovato BFX77 Surge Suppressor for use with BF09A to BF150A, BF00A
- Schneider Electric - Easy Series Suppressor Module for use with Contactor LC1E06 to LC1E95 - 24-48V AC Control Circuit
- Lovato BFK Contactor 3-Pole 20 kW 230V ac 690V ac
- Schneider Electric Suppressor Module TeSyS D Series Varistor for Use with 4P LC1D40008
- Schneider Electric Suppressor Module TeSys D Series Motor Protection Unit for Use with 3P LC1D80...D95, 4P
