Lovato Electric Suppressor Module for use with BF150A AC CONTACTORS

Subtotal (1 unit)*

$37.83

(exc. GST)

$41.61

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$37.83

*price indicative

RS Stock No.:
820-515
Mfr. Part No.:
BFX79125
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Suppressor Module

Accessory Type

Contactor Element

For Use With

BF150A AC CONTACTORS

Standards/Approvals

UL 60947-1

COO (Country of Origin):
IT
The Lovato Quick connect surge suppressor is designed for quick connection to AC contactors, operating within a voltage range of 48-125VAC. This device effectively protects against surges while maintaining operational efficiency.

Rated for operational voltage up to 600V AC (UL)

Complies with CSA C22.2 n° 60947-1 standards

Meets IEC/EN 60947-1 certification requirements

Certified with cULus, EAC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy