Schneider Electric LX1 Contactor Coil for use with LC1D40 LC1D50 LC1D65
- RS Stock No.:
- 758-489
- Mfr. Part No.:
- LX1D6F5
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$205.05
(exc. GST)
$225.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $205.05 |
*price indicative
- RS Stock No.:
- 758-489
- Mfr. Part No.:
- LX1D6F5
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Contactor Coil | |
| Product Type | Contactor Coil | |
| For Use With | LC1D40 LC1D50 LC1D65 | |
| Standards/Approvals | ROHS | |
| Series | LX1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Contactor Coil | ||
Product Type Contactor Coil | ||
For Use With LC1D40 LC1D50 LC1D65 | ||
Standards/Approvals ROHS | ||
Series LX1 | ||
- COO (Country of Origin):
- CZ
The Schneider Electric contactor Coil is designed for a control circuit type of AC at 50 Hz, providing efficient automation solutions for electrical systems. It operates at a control circuit voltage of 110 V AC 50 Hz.
Average resistance of 31 Ohm at 20 °C for improved performance
Mechanical durability rated at 4 million cycles for extended reliability
Related links
- Schneider Electric Mechanical Latch for use with LC1D40 LP1D40, LC1D65
- Schneider Electric TeSyS D Contactor Latching Block for use with LC1D40 - D65 LP1D40 - D65
- Schneider Electric TeSys Connection Link for use with LC1D40-D65
- Schneider Electric TeSyS D Assembly Kit for use with LC1D40-D50
- Schneider Electric TeSyS D Contactor 3-Pole 30 kW 240V ac 690V
- Schneider Electric TeSyS D Contactor Coil for use with LC1 Series
- Schneider Electric TeSyS D Contactor Coil for use with LC1D09...D38
- Schneider Electric LX9F Contactor Coil for use with LC1F115...LC1F150
