ABB 1SF Connection Kit for use with AX370

Subtotal (1 unit)*

$523.89

(exc. GST)

$576.28

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$523.89

*price indicative

RS Stock No.:
721-644
Mfr. Part No.:
1SFN085813R1000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Connection Kit

Accessory Type

Connection Set

For Use With

AX370

Standards/Approvals

UL

Series

1SF

COO (Country of Origin):
SE
The ABB Connection Set is designed to facilitate efficient connections for Star-Delta starters, specifically compatible with L+D=AF305, Y=AF265, and L+D=AF370 configurations. This robust connection set not only ensures reliable performance but also adheres to Crucial regulations, including RoHS and REACH, offering peace of mind regarding material compliance. Its construction comprises high-quality materials, ensuring durability while handling electrical connections, thus making it an essential component for low-voltage switch technologies in various industrial applications.

Constructed with screw terminals for reliable and secure connections

Suitable for a range of product blocks, including AF265, AF305, AF370, AX260, and AX370

Complies with various material regulations including Conflict Minerals, RoHS, and REACH declarations

Weighs only 2.11 kg, making it lightweight and easy to handle

Offers multiple certifications, including cUL and CE for assurance of quality and safety

Packaged efficiently for convenience, with a minimum order quantity of just one piece

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy