ABB 1SF Connection Kit for use with AF370
- RS Stock No.:
- 721-639
- Mfr. Part No.:
- 1SFN085413R1000
- Brand:
- ABB
Subtotal (1 unit)*
$433.68
(exc. GST)
$477.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $433.68 |
*price indicative
- RS Stock No.:
- 721-639
- Mfr. Part No.:
- 1SFN085413R1000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Connection Set | |
| Product Type | Connection Kit | |
| For Use With | AF370 | |
| Standards/Approvals | UL | |
| Series | 1SF | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Connection Set | ||
Product Type Connection Kit | ||
For Use With AF370 | ||
Standards/Approvals UL | ||
Series 1SF | ||
- COO (Country of Origin):
- SE
The ABB Connection Set is designed to facilitate the efficient connection of Star-Delta starters, specifically tailored for use with AF265 and AF205 product blocks. This reliable connection solution enhances operational reliability in low-voltage applications, ensuring seamless integration with various contactor systems. With a robust construction suitable for industrial environments, it provides an optimal balance of quality and performance. Ideal for professionals seeking dependable connections that meet stringent compliance standards, this product reflects abb's commitment to innovation and excellence in electrical solutions.
Designed for easy integration with Star-Delta starters
Compatible with AF190, AF205, AF265, AF305, and AF370 contactors
Constructed with screw terminals for secure connections
Complies with international standards, including RoHS and REACH
Lightweight design at just 2.02 kg for efficient handling
Includes a comprehensive package that offers a net width of 350 mm
Robust material ensuring durability in demanding environments
Package features a gross weight of 2.04 kg with minimal dimensions
Simplifies assembly with clear documentation and support available
Related links
- ABB 1SF Connection Socket for use with AF370
- ABB 1SF Connection Kit for use with AF205
- ABB 1SF Connection Kit for use with AX370
- ABB 1SF Connection Kit for use with AF750
- ABB 1SF Connection Kit for use with AF460
- ABB 1SF Connection Kit for use with T4
- ABB 1SF Connection Kit for use with T5
- ABB 1SF Connection Kit for use with AF146