ABB 1SF Connection Kit for use with AF205

Subtotal (1 unit)*

$362.13

(exc. GST)

$398.34

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$362.13

*price indicative

RS Stock No.:
721-636
Mfr. Part No.:
1SFN085213R1000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Connection Set

Product Type

Connection Kit

For Use With

AF205

Standards/Approvals

UL

Series

1SF

COO (Country of Origin):
SE
The ABB Connection Set is expertly designed for Star-Delta starters, providing a reliable and efficient solution for connecting electrical components. Its robust construction ensures longevity and performance in various operational environments. With a focus on usability, this connection set simplifies installation and maintenance processes, ensuring seamless integration with compatible devices such as AF190 and AF205 product Block contactors. Ideal for low-voltage switch technology, it enhances operational safety and efficiency, making it a VITAL component for businesses seeking to optimise their electrical setups.

Designed for seamless integration with Star-Delta starters

Enables easy connections for devices like AF190 and AF205 contactors

Constructed with high-quality materials for durability and longevity

Net weight of 1.21 kg ensures stability when installed

Compact dimensions facilitate easy installation in tight spaces

Screw Terminal type provides secure and efficient connections

Minimal order quantity set to 1 piece for flexible purchasing

Complies with international standards, ensuring safety and reliability

Bag packaging for convenient storage and handling

RoHS compliant, demonstrating environmental responsibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy