ABB 1SF Connection Kit for use with AF205
- RS Stock No.:
- 721-635
- Mfr. Part No.:
- 1SFN084814R1000
- Brand:
- ABB
Subtotal (1 unit)*
$239.03
(exc. GST)
$262.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $239.03 |
*price indicative
- RS Stock No.:
- 721-635
- Mfr. Part No.:
- 1SFN084814R1000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Connection Set | |
| Product Type | Connection Kit | |
| For Use With | AF205 | |
| Standards/Approvals | UL | |
| Series | 1SF | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Connection Set | ||
Product Type Connection Kit | ||
For Use With AF205 | ||
Standards/Approvals UL | ||
Series 1SF | ||
- COO (Country of Origin):
- SE
The ABB Connection Set is designed to facilitate seamless phase-to-phase connectivity in electrical applications. This innovative connector, specifically crafted for AF190 and AF205 product blocks, ensures reliability and efficiency in various installations. With a robust construction and easy-to-use screw terminals, it enhances operational performance while adhering to important safety standards. Its Compact design and lightweight profile make it Ideal for both industrial and commercial environments, catering to specific needs without compromising on quality or durability.
Compact dimensions ensure flexibility in installations with limited space
Screw terminals provide secure and easy connections for enhanced operational reliability
Designed for compatibility with AF190 and AF205 product blocks, ensuring versatility
Constructed from high-quality materials that meet compliance standards for conflict minerals and RoHS
Backed by relevant certifications such as cUL and CE, demonstrating trustworthiness and safety
Minimum order quantity of one piece facilitates customer convenience and accessibility
Related links
- ABB 1SF Connection Kit for use with AF205
- ABB 1SF Connection Socket for use with AF205
- ABB 1SF Connection Kit for use with AX370
- ABB 1SF Connection Kit for use with AF750
- ABB 1SF Connection Kit for use with AF460
- ABB 1SF Connection Kit for use with AF370
- ABB 1SF Connection Kit for use with T4
- ABB 1SF Connection Kit for use with T5