Siemens 3RT1 Contactor Accessory for use with 3RT107, 3RT127,3RT147

This image is representative of the product range

Subtotal (1 unit)*

$1,242.54

(exc. GST)

$1,366.79

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,242.54

*price indicative

RS Stock No.:
676-207
Mfr. Part No.:
3RT1975-5NF31
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor Accessory

Accessory Type

Changeover Mechanism

For Use With

3RT107, 3RT127, 3RT147

Standards/Approvals

CE, UKCA, UL, EAC, RCM

Series

3RT1

COO (Country of Origin):
DE
The Siemens Changeover operating mechanism is designed for contactors, specifically models 3RT107 and 3RT147, suitable for both AC and DC operation. Operating efficiently at control supply voltages of 96 to 127 V across varying frequencies of 50 to 60 Hz, this electronic module enhances the functionality of your electrical systems. Constructed with high-quality materials, the mechanism supports a reliable PLC input of 24 V DC. With a weight of 1.33 kg, it boasts a Compact design that ensures ease of installation and adaptability in various applications, providing peace of mind with its robust construction and Advanced technology.

Electronic operating mechanism enhances control and efficiency

Compatible with both AC and DC operation for versatile applications

Integrated PLC input for seamless interaction with automated systems

Lightweight at 1.33 kg, facilitating easy installation and maintenance

Rated apparent pick-up power of 750 VA ensures strong performance

Reliable control supply voltage range of 96 to 127 V under varying conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy