Siemens 3RT1 Contactor Accessory for use with 3RT105, 3RT145
- RS Stock No.:
- 676-153
- Mfr. Part No.:
- 3RT1955-5NF31
- Brand:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
$497.72
(exc. GST)
$547.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $497.72 |
*price indicative
- RS Stock No.:
- 676-153
- Mfr. Part No.:
- 3RT1955-5NF31
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor Accessory | |
| Accessory Type | Changeover Mechanism | |
| For Use With | 3RT105, 3RT145 | |
| Standards/Approvals | CE, UKCA, UL, EAC, RCM | |
| Series | 3RT1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor Accessory | ||
Accessory Type Changeover Mechanism | ||
For Use With 3RT105, 3RT145 | ||
Standards/Approvals CE, UKCA, UL, EAC, RCM | ||
Series 3RT1 | ||
- COO (Country of Origin):
- DE
The Siemens Withdrawable drive designed specifically for the seamless operation of contactors 3RT105 and 3RT145 in both AC and DC applications. Tailored for voltage ranges of 96 to 127 V at either 50 Hz or 60 Hz, this product features an Advanced electronic operating mechanism integrated with a PLC input of 24 V DC. It employs a robust screw Terminal connection, ensuring reliability in various operational settings. With its superior efficiency and compliance with industry standards, this drive is Ideal for enhancing control in electrical systems, all encapsulated in a Compact design for versatile installation.
Designed for 3RT105 and 3RT145 contactors, ensuring compatibility and ease of integration
Electronic operating mechanism with a PLC input, optimising automation and control processes
Screw Terminal connection promotes reliability and simplifies installation
Lightweight at 0.53 kg, facilitating easy handling and installation
Built with a focus on energy efficiency, featuring far lower apparent holding power compared to traditional models
Approvals from relevant regulatory bodies ensure compliance with safety and performance standards
Comprehensive support and documentation available through various dedicated online resources from Siemens
- RS Stock No. 0676169
- Mfr. Part No. 3RT1955-5XB41
Each
$763.45
- RS Stock No. 0676145
- Mfr. Part No. 3RT1955-5AR32
Each
$295.23
- RS Stock No. 0676148
- Mfr. Part No. 3RT1955-5AS32
Each
$295.23
- RS Stock No. 0676151
- Mfr. Part No. 3RT1955-5PF31
Each
$1,132.51
Related links
- Siemens 3RT1 Contactor Accessory for use with 3RT105, 3RT145
- Siemens 3RT1 Contactor Coil for use with 3RT105, 3RT145
- Siemens 3RT1 Contactor Accessory for use with 3RT126
- Siemens 3RT1 Contactor Accessory for use with 3RT1073RT147
- Siemens 3RT1 Contactor Coil for use with 3RT145, 3RT105
- Siemens 3RA19 Connector Set for use with 3RT105, 3RT145
- Siemens 3RT1 Contactor Accessory for use with 3RT1055
- Siemens 3RT1 Contactor Accessory for use with 3RT106, 3RT146










