Siemens 3RT1 Contactor Accessory for use with 3RT107, 3RT127,3RT147

This image is representative of the product range

Subtotal (1 unit)*

$1,868.54

(exc. GST)

$2,055.39

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,868.54

*price indicative

RS Stock No.:
676-181
Mfr. Part No.:
3RT1975-5XF41
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor Accessory

Accessory Type

Changeover Mechanism

For Use With

3RT107, 3RT127, 3RT147

Standards/Approvals

CE, UKCA, UL, EAC, RCM

Series

3RT1

COO (Country of Origin):
DE
The Siemens Changeover operating mechanism provides an efficient solution for the control of electrical systems. It delivers reliable performance for PLC inputs ranging from 24 to 110 V DC. With a robust weight of 1.44 kg, this mechanism is versatile for a variety of applications, enhancing functionality with easy screw Terminal connections. Built with longevity in mind, it meets stringent approval standards, making it a dependable choice in both industrial and commercial settings.

Optimised for use with specific Siemens models, ensuring compatibility and performance

Accommodates a supply voltage of 24 to 110 V DC for diverse system integration

Constructed with reliable solenoid coils for enhanced operational stability

Lightweight design facilitates straightforward installation in various environments

Compliant with stringent approvals and test certificates, ensuring quality and safety

Includes detailed online resources for support and information access, enhancing user experience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy