Siemens 3RT1 Contactor Accessory for use with 3RT105, 3RT145
- RS Stock No.:
- 676-166
- Mfr. Part No.:
- 3RT1955-5XF41
- Brand:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
$763.45
(exc. GST)
$839.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $763.45 |
*price indicative
- RS Stock No.:
- 676-166
- Mfr. Part No.:
- 3RT1955-5XF41
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Changeover Mechanism | |
| Product Type | Contactor Accessory | |
| For Use With | 3RT105, 3RT145 | |
| Standards/Approvals | CE, UKCA, UL, EAC, RCM | |
| Series | 3RT1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Changeover Mechanism | ||
Product Type Contactor Accessory | ||
For Use With 3RT105, 3RT145 | ||
Standards/Approvals CE, UKCA, UL, EAC, RCM | ||
Series 3RT1 | ||
- COO (Country of Origin):
- DE
The Siemens Changeover operating mechanism is engineered for superior performance in various applications, enhancing operational efficiency. Compatible with input voltages between 24 and 110 V DC, it ensures reliable integration into diverse PLC environments. Weighing just 0.544 kg, this Compact mechanism offers easy installation with screw terminals for secure connections. Designed to meet industry standards, it guarantees durability, safety, and compliance with environmental regulations, making it an essential component for seamless automation systems.
Lightweight at 0.544 kg, allowing for easy installation
Compatible with screw Terminal connections for reliability
Meets the demands of various applications, including PLC environments
Supported by comprehensive documentation and product resources
Accessible through the Industry Mall for streamlined ordering
Visual and technical resources available for better product understanding
Related links
- Siemens 3RT1 Contactor Accessory for use with 3RT105, 3RT145
- Siemens 3RT1 Contactor Coil for use with 3RT105, 3RT145
- Siemens 3RT1 Contactor Accessory for use with 3RT106, 3RT146
- Siemens 3RT1 Contactor Accessory for use with 3RT1073RT147
- Siemens 3RT1 Contactor Coil for use with 3RT145, 3RT105
- Siemens 3RT1 Contactor Accessory for use with 3RT1055
- Siemens 3RT1 Contactor Accessory for use with 3RT1064
- Siemens 3RT1 Contactor Accessory for use with 3RT1065
