Siemens 3RT1 Contactor Accessory for use with 3RT106, 3RT146
- RS Stock No.:
- 676-179
- Mfr. Part No.:
- 3RT1965-5XJ42
- Brand:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
$1,047.11
(exc. GST)
$1,151.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,047.11 |
*price indicative
- RS Stock No.:
- 676-179
- Mfr. Part No.:
- 3RT1965-5XJ42
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Changeover Mechanism | |
| Product Type | Contactor Accessory | |
| For Use With | 3RT106, 3RT146 | |
| Standards/Approvals | CE, UKCA, UL, EAC, RCM | |
| Series | 3RT1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Changeover Mechanism | ||
Product Type Contactor Accessory | ||
For Use With 3RT106, 3RT146 | ||
Standards/Approvals CE, UKCA, UL, EAC, RCM | ||
Series 3RT1 | ||
- COO (Country of Origin):
- DE
The Siemens Changeover operating mechanism is engineered to enhance the functionality of select contactors, specifically optimised for 3RT106.-.X..-0LA2 or 3RT146.-.X..-0LA2 models. This device operates effectively within a supply voltage range of 72 V DC x (0.7-1.25) and features compatibility with PLC inputs of 24...110 V DC. With a robust construction weighing 0.959 kg, it ensures reliable and efficient performance in critical operational environments. The product is classified under solenoid coils and is designed to meet linear mechanical switching demands, making it an essential component for automated systems requiring precision and durability.
Designed for compatibility with specific contactors, enhancing operational versatility
Constructed with a weight of 0.959 kg for a solid, reliable installation
Falls under the solenoid coils category, highlighting its performance in mechanical switching tasks
Meets strict substance prohibitions, ensuring compliance with environmental safety standards
Related links
- Siemens 3RT1 Contactor Accessory for use with 3RT106, 3RT146
- Siemens 3RT1 Contactor Coil for use with 3RT106, 3RT146
- Siemens 3RT1 Contactor Accessory for use with 3RT105, 3RT145
- Siemens 3RT1 Contactor Accessory for use with 3RT1073RT147
- Siemens 3RT1 Contactor Accessory for use with 3RT1065
- Siemens 3RT1 Contactor Accessory for use with 3RT1064
- Siemens 3RT1 Contactor Accessory for use with 3RT126
- Siemens 3RT1 Contactor Accessory for use with 3RT1481, 3RT1482
