Siemens 3RT1 Contactor Accessory for use with 3RT106, 3RT146
- RS Stock No.:
- 676-175
- Mfr. Part No.:
- 3RT1965-5XF42
- Brand:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
$1,022.82
(exc. GST)
$1,125.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,022.82 |
*price indicative
- RS Stock No.:
- 676-175
- Mfr. Part No.:
- 3RT1965-5XF42
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Changeover Mechanism | |
| Product Type | Contactor Accessory | |
| For Use With | 3RT106, 3RT146 | |
| Standards/Approvals | CE, UKCA, UL, EAC, RCM | |
| Series | 3RT1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Changeover Mechanism | ||
Product Type Contactor Accessory | ||
For Use With 3RT106, 3RT146 | ||
Standards/Approvals CE, UKCA, UL, EAC, RCM | ||
Series 3RT1 | ||
- COO (Country of Origin):
- DE
The Siemens Changeover operating mechanism is expertly engineered to enhance the functionality. it an essential addition for effective control in automation systems. Designed for 110 V DC applications, this robust mechanism ensures reliable operation within a supply voltage range of 24 to 110 V DC, offering versatility across various configurations. The product is equipped with spring-loaded terminals for easy installation, contributing to a streamlined operational process. With its Durable construction and thoughtful design, it caters to a variety of industrial needs, effectively facilitating seamless control and operation.
Spring-loaded terminals enable quick and secure connections, simplifying installation
Constructed with a focus on durability, ensuring reliability in demanding environments
Supports diverse operational requirements with a weight of 0.925 kg, maintaining a robust presence
Designed with adherence to regulatory standards, including EMV Test Certificates for assured quality
Includes expansive documentation resources for enhanced user guidance and support
Related links
- Siemens 3RT1 Contactor Accessory for use with 3RT106, 3RT146
- Siemens 3RT1 Contactor Coil for use with 3RT106, 3RT146
- Siemens 3RT1 Contactor Accessory for use with 3RT1073RT147
- Siemens 3RT1 Contactor Accessory for use with 3RT105, 3RT145
- Siemens 3RT1 Contactor Accessory for use with 3RT1065
- Siemens 3RT1 Contactor Accessory for use with 3RT1064
- Siemens 3RT1 Contactor Accessory for use with 3RT126
- Siemens 3RT1 Contactor Accessory for use with 3RT1481, 3RT1482
