Siemens 3RT1 Contactor Accessory for use with 3RT107, 3RT147
- RS Stock No.:
- 676-112
- Mfr. Part No.:
- 3RT1975-5AB32
- Brand:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
$525.14
(exc. GST)
$577.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $525.14 |
*price indicative
- RS Stock No.:
- 676-112
- Mfr. Part No.:
- 3RT1975-5AB32
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Changeover Mechanism | |
| Product Type | Contactor Accessory | |
| For Use With | 3RT107, 3RT147 | |
| Standards/Approvals | CE, UKCA, UL, EAC, RCM | |
| Series | 3RT1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Changeover Mechanism | ||
Product Type Contactor Accessory | ||
For Use With 3RT107, 3RT147 | ||
Standards/Approvals CE, UKCA, UL, EAC, RCM | ||
Series 3RT1 | ||
- COO (Country of Origin):
- DE
The Siemens Changeover operating mechanism is expertly designed to enhance the functionality of contactors across applications, particularly in AC and DC operations. Built for product ranges such as the 3RT107, 3RT127, and 3RT147, this robust mechanism operates efficiently within voltage ranges of 23 to 26 V. The device features both standard and economy circuit options, making it versatile for various requirements. Weighing just 1.49 kg, it is a lightweight yet powerful addition to any control system, ensuring reliable performance while reducing the overall footprint. This mechanism is specifically engineered to meet the demands of modern industrial applications, ensuring seamless integration and optimal operation.
Operates at an AC frequency of 50 to 60 Hz, ensuring flexibility in different environments
Supports control supply voltage of 23 to 26 V for reliable power delivery
Includes both standard and economy circuit options for tailored performance
Lightweight design at 1.49 kg, promoting efficient installation and use
Designed for high durability with proven performance in various operational contexts.
Related links
- Siemens 3RT1 Contactor Accessory for use with 3RT107, 3RT147
- Siemens 3RT1 Contactor Accessory for use with 3RT1073RT147
- Siemens 3RT1 Contactor Accessory for use with 3RT106, 3RT146
- Siemens 3RT1 Contactor Accessory for use with 3RT105, 3RT145
- Siemens Contactor for use with Contactors 3RT107, 3RT147
- Siemens 3RT1 Contactor Accessory for use with 3RT1075
- Siemens 3RT1 Contactor Accessory for use with 3RT1064
- Siemens 3RT1 Contactor Accessory for use with 3RT1056
