Siemens 3RT1 Contactor Accessory for use with 3RT106, 3RT146
- RS Stock No.:
- 676-099
- Mfr. Part No.:
- 3RT1965-5AD31
- Brand:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
$326.87
(exc. GST)
$359.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $326.87 |
*price indicative
- RS Stock No.:
- 676-099
- Mfr. Part No.:
- 3RT1965-5AD31
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor Accessory | |
| Accessory Type | Changeover Mechanism | |
| For Use With | 3RT106, 3RT146 | |
| Standards/Approvals | CE, UKCA, UL, EAC, RCM | |
| Series | 3RT1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor Accessory | ||
Accessory Type Changeover Mechanism | ||
For Use With 3RT106, 3RT146 | ||
Standards/Approvals CE, UKCA, UL, EAC, RCM | ||
Series 3RT1 | ||
- COO (Country of Origin):
- DE
The Siemens Changeover operating mechanism is designed to enhance the functionality of contactors 3RT106 and 3RT146 for AC and DC operations within the frequency range of 50 to 60 Hz. This model features a robust screw Terminal connection and is ideally suited for applications requiring reliable and efficient switching operations. The product is classified under the solenoid coils category, representing a key component in managing control supply voltage effectively. With a weight of 0.88 kg, it is designed for easy installation and long-term performance, making it essential for industrial automation systems.
Meets stringent performance standards with a high inductive power factor of 0.9
Supports both AC and DC control supply voltages, providing versatile functionality
Optimised for operational efficiency with a pick-up power of 590 VA at both 50 Hz and 60 Hz
Enhances reliability during operation with an apparent holding power of 6.7 VA
Designed for general product approval, including EMV test certificates for increased assurance
Facilitates smooth changeover operations, enhancing the effectiveness of electrical systems
Related links
- Siemens 3RT1 Contactor Accessory for use with 3RT106, 3RT146
- Siemens 3RT1 Contactor Coil for use with 3RT106, 3RT146
- Siemens 3RT1 Contactor Accessory for use with 3RT107, 3RT147
- Siemens 3RT1 Contactor Accessory for use with 3RT126
- Siemens 3RT1 Contactor Accessory for use with 3RT105, 3RT145
- Siemens 3RT1 Contactor Accessory for use with 3RT1065
- Siemens 3RT1 Contactor Accessory for use with 3RT1073RT147
- Siemens 3RT1 Contactor Accessory for use with 3RT1064
