Siemens 3RT1 Contactor Accessory for use with 3RT106, 3RT146

This image is representative of the product range

Subtotal (1 unit)*

$1,310.47

(exc. GST)

$1,441.52

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,310.47

*price indicative

RS Stock No.:
676-086
Mfr. Part No.:
3RT1965-5PP31
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor Accessory

Accessory Type

Changeover Mechanism

For Use With

3RT106, 3RT146

Standards/Approvals

CE, UKCA, UL, EAC, RCM

Series

3RT1

COO (Country of Origin):
DE
The Siemens Changeover operating mechanism is designed to enhance the functionality of contactors 3RT106 and 3RT146 through reliable AC and DC operation. This sophisticated mechanism incorporates an electronic system with a PLC input of 24 V DC and an RLT signal, allowing for versatile control in various applications. Weighing in at 1.225 kg, it features a substance prohibition compliance from 05/01/2012, ensuring adherence to environmental standards. With certificates for general product approval and special tests, this operating mechanism guarantees operational reliability and confidence in demanding environments, making it an Ideal choice for industrial applications.

Electronic design facilitates seamless integration with PLC systems

Adaptable control supply voltage options for both AC and DC operation

Capable of handling a wide voltage range from 200 to 277 V

Offers impressive apparent pick-up power of 530 VA, ensuring effective operation

Maintains a solid power factor for both closing and holding operations

Documented compliance with substance prohibitions enhancing safety

Certification from recognised bodies, ensuring high quality and reliability

Robust construction designed for durability in challenging environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy