Siemens 3RT29 Coil for use with Contactor
- RS Stock No.:
- 670-144
- Mfr. Part No.:
- 3RT2926-5AL21
- Brand:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
$52.26
(exc. GST)
$57.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $52.26 |
*price indicative
- RS Stock No.:
- 670-144
- Mfr. Part No.:
- 3RT2926-5AL21
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Magnet Coil | |
| Product Type | Coil | |
| For Use With | Contactor | |
| Standards/Approvals | CE, EAC, RCM, UKCA | |
| Series | 3RT29 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Magnet Coil | ||
Product Type Coil | ||
For Use With Contactor | ||
Standards/Approvals CE, EAC, RCM, UKCA | ||
Series 3RT29 | ||
- COO (Country of Origin):
- DE
The Siemens magnetic Coil is specifically engineered for contactors, providing reliable performance in industrial applications. This Coil maintains optimal efficiency with a power loss of just 10.5 VA. Its lightweight construction at 0.084 kg allows for easy installation, while the operating range factors ensure versatility in various environments. With a commitment to sustainable manufacturing, the product is accompanied by an Environmental Product Declaration (EPD). This magnetic Coil is a trusted choice for professionals seeking high-quality solenoid Coils in the SIRIUS product category.
Operates at 230 V AC for reliable performance across 50 and 60 Hz applications
Features a wide operating range factor ensuring adaptability in varying conditions
Offers apparent pick up and holding power ratings guaranteeing robust operation
Inductive power factors demonstrate effective energy usage during operation
Accurate operational specifications for consistent performance in industrial settings
Related links
- Siemens 3RT29 Coil for use with Contactor
- Connector Wrenches
- Cable Sleeving Tools
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO 5L PP Narrow Neck Carboy Bottle
- CK Polyester, 4 Pocket Tool Belt Pouch
